2. Development Boards, Evaluation Tools
                                                                                                3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                4. Debuggers, Emulators & JTAG Tools
                                                                                                Imprimare pagină

                                                                                                CWH-UTP-PPCC-HE

                                                                                                CODEWARRIOR, USB TAP, FOR PQ II/III

                                                                                                NXP
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                NXP CWH-UTP-PPCC-HE
                                                                                                ProducătorNXP
                                                                                                Nr. de reper producătorCWH-UTP-PPCC-HE
                                                                                                Cod de comandă1750498
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                NXP
                                                                                                ProducătorNXP
                                                                                                Nr. de reper producătorCWH-UTP-PPCC-HE
                                                                                                Cod de comandă1750498
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                IC Product TypeDebugger / Programmer
                                                                                                Silicon Family NamePowerPC
                                                                                                Core ArchitecturePower Architecture
                                                                                                Core Sub-ArchitecturePower Architecture
                                                                                                Kit ContentsCodewarrior, USB Tap, OCD, JTAG
                                                                                                FeaturesSplit-second Single-step Execution, Control and Debug your Software Running In-target
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Alternative pentru CWH-UTP-PPCC-HE

                                                                                                1 produs găsit

                                                                                                Prezentare generală a produsului

                                                                                                CWH-UTP-PPCC-HE is an CodeWarrior USBTAP JTAG (PQ II/III). The CodeWarrior USB TAP host target interface is a feature-packed run-control tool that allows developers to save precious development time during target bring-up and debug providing visibility and control of NXP on-chip debug (OCD) features. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks. The USB TAP features broad NXP processor support, complete run-control functionality and flash programming for fast downloads and convenient production testing. The state of the target system can be conveniently controlled by downloading code, manually modifying processor registers and memory, single stepping through the code or setting breakpoints.

                                                                                                • High-speed USB 2.0 download
                                                                                                • Device is self-powered requiring no external power supply
                                                                                                • Run-control visibility and control
                                                                                                • Flash memory programming
                                                                                                • Low voltage target support
                                                                                                • Fully integrated with CodeWarrior tools and supports all CodeWarrior run-control debug features
                                                                                                • Control instruction execution
                                                                                                • Crash-proof control of the target processor
                                                                                                • Use software or hardware breakpoints
                                                                                                • Run/stop/step/reset functions

                                                                                                Aplicaţii

                                                                                                Communications & Networking, Industrial

                                                                                                Specificaţii tehnice

                                                                                                IC Product Type

                                                                                                Debugger / Programmer

                                                                                                Core Architecture

                                                                                                Power Architecture

                                                                                                Kit Contents

                                                                                                Codewarrior, USB Tap, OCD, JTAG

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                PowerPC

                                                                                                Core Sub-Architecture

                                                                                                Power Architecture

                                                                                                Features

                                                                                                Split-second Single-step Execution, Control and Debug your Software Running In-target

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                5 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.4