2. Semiconductors - ICs
                                                                                                3. Microprocessors
                                                                                                Imprimare pagină

                                                                                                MCF54452CVR200

                                                                                                Microprocessor, ColdFire MCF5445x Series, 200 MHz, 1.35 V to 1.65 V, TEPBGA-360

                                                                                                Date/Lot Code

                                                                                                NXP
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                NXP MCF54452CVR200
                                                                                                ProducătorNXP
                                                                                                Nr. de reper producătorMCF54452CVR200
                                                                                                Cod de comandă2314656
                                                                                                Gamă de produseColdfire V4 Family MCF544x Series Microprocessors
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                NXP
                                                                                                ProducătorNXP
                                                                                                Nr. de reper producătorMCF54452CVR200
                                                                                                Cod de comandă2314656
                                                                                                Gamă de produseColdfire V4 Family MCF544x Series Microprocessors
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product RangeColdfire V4 Family MCF544x Series Microprocessors
                                                                                                No. of CPU Cores1Cores
                                                                                                Program Memory Size-
                                                                                                IC Case / PackageTEPBGA
                                                                                                No. of Pins360Pins
                                                                                                Supply Voltage Min1.35V
                                                                                                Supply Voltage Max1.65V
                                                                                                Operating Frequency Max200MHz
                                                                                                InterfacesI2C, JTAG, SPI, SSI, UART, USB
                                                                                                No. of I/O's132I/O's
                                                                                                Data Bus Width32 bit
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                MPU SeriesMCF544x
                                                                                                MPU FamilyColdfire V4
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCTo Be Advised

                                                                                                Prezentare generală a produsului

                                                                                                Avertismente

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Specificaţii tehnice

                                                                                                Product Range

                                                                                                Coldfire V4 Family MCF544x Series Microprocessors

                                                                                                Program Memory Size

                                                                                                -

                                                                                                No. of Pins

                                                                                                360Pins

                                                                                                Supply Voltage Max

                                                                                                1.65V

                                                                                                Interfaces

                                                                                                I2C, JTAG, SPI, SSI, UART, USB

                                                                                                Data Bus Width

                                                                                                32 bit

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MPU Family

                                                                                                Coldfire V4

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of CPU Cores

                                                                                                1Cores

                                                                                                IC Case / Package

                                                                                                TEPBGA

                                                                                                Supply Voltage Min

                                                                                                1.35V

                                                                                                Operating Frequency Max

                                                                                                200MHz

                                                                                                No. of I/O's

                                                                                                132I/O's

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MPU Series

                                                                                                MCF544x

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documentaţie tehnică (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                South Korea
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423190
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.008889