2. Semiconductors - ICs
                                                                                                3. Microprocessors
                                                                                                Imprimare pagină

                                                                                                MCF5472VR200

                                                                                                Microprocessor, ColdFire V4 MCF547X Series, 200 MHz, 32bit, 64KB, 3 V to 3.6 V, BGA-388

                                                                                                NXP
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                NXP MCF5472VR200
                                                                                                ProducătorNXP
                                                                                                Nr. de reper producătorMCF5472VR200
                                                                                                Cod de comandă1579872
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                NXP
                                                                                                ProducătorNXP
                                                                                                Nr. de reper producătorMCF5472VR200
                                                                                                Cod de comandă1579872
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                No. of CPU Cores1Cores
                                                                                                Program Memory Size64KB
                                                                                                IC Case / PackageBGA
                                                                                                No. of Pins388Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Frequency Max200MHz
                                                                                                InterfacesI2C, UART, DMA
                                                                                                No. of I/O's99I/O's
                                                                                                Data Bus Width32 bit
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Qualification-
                                                                                                MPU SeriesMCF547x
                                                                                                MPU FamilyColdfire V4

                                                                                                Specificaţii tehnice

                                                                                                Product Range

                                                                                                -

                                                                                                Program Memory Size

                                                                                                64KB

                                                                                                No. of Pins

                                                                                                388Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Interfaces

                                                                                                I2C, UART, DMA

                                                                                                Data Bus Width

                                                                                                32 bit

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Qualification

                                                                                                -

                                                                                                MPU Family

                                                                                                Coldfire V4

                                                                                                No. of CPU Cores

                                                                                                1Cores

                                                                                                IC Case / Package

                                                                                                BGA

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Operating Frequency Max

                                                                                                200MHz

                                                                                                No. of I/O's

                                                                                                99I/O's

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                MPU Series

                                                                                                MCF547x

                                                                                                Documentaţie tehnică (3)

                                                                                                Product Change Notice EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Malaysia
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423190
                                                                                                US ECCN:5A992
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
                                                                                                Greutate (kg):.002406