2. Switches & Relays
                                                                                                3. Switches
                                                                                                4. Tactile Switches
                                                                                                Imprimare pagină

                                                                                                B3FS1002P

                                                                                                Tactile Switch, Top Actuated, Surface Mount, Round Button, 150 gf, 50mA at 24VDC

                                                                                                OMRON ELECTRONIC COMPONENTS B3FS1002P
                                                                                                OMRON ELECTRONIC COMPONENTS B3FS1002P
                                                                                                OMRON ELECTRONIC COMPONENTS B3FS1002P
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorOMRON ELECTRONIC COMPONENTS
                                                                                                Nr. de reper producătorB3FS1002P
                                                                                                Cod de comandă1960993
                                                                                                Gamă de produseB3FS
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Opţiuni de ambalare
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ProducătorOMRON ELECTRONIC COMPONENTS
                                                                                                Nr. de reper producătorB3FS1002P
                                                                                                Cod de comandă1960993
                                                                                                Gamă de produseB3FS
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Switch TerminalsSolder
                                                                                                Product RangeB3FS
                                                                                                Product Range-
                                                                                                Actuator OrientationTop Actuated
                                                                                                Actuator OrientationTop Actuated
                                                                                                Switch MountingSurface Mount
                                                                                                Switch MountingSurface Mount
                                                                                                Contact Current Max50mA
                                                                                                Actuator StyleRound Button
                                                                                                Actuator StyleRound Button
                                                                                                Actuating Force150gf
                                                                                                Actuating Force150gf
                                                                                                Contact Voltage DC Nom24V
                                                                                                Contact Rating0
                                                                                                Contact Rating50mA at 24VDC
                                                                                                Operating Force1.47N
                                                                                                Switch Dimensions (L x W)6.3mm x 6mm
                                                                                                Switch Dimensions (L x W)0
                                                                                                IP RatingIP00
                                                                                                IP Rating0
                                                                                                IlluminationNon Illuminated
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Alternative pentru B3FS1002P

                                                                                                1 produs găsit

                                                                                                Prezentare generală a produsului

                                                                                                The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.

                                                                                                • Ideal for high-density mounting
                                                                                                • 3 actuator heights for design flexibility
                                                                                                • Projected plunger versions allow installation of B32-series key tops

                                                                                                Aplicaţii

                                                                                                Industrial

                                                                                                Specificaţii tehnice

                                                                                                Switch Terminals

                                                                                                Solder

                                                                                                Product Range

                                                                                                -

                                                                                                Actuator Orientation

                                                                                                Top Actuated

                                                                                                Switch Mounting

                                                                                                Surface Mount

                                                                                                Actuator Style

                                                                                                Round Button

                                                                                                Actuating Force

                                                                                                150gf

                                                                                                Contact Voltage DC Nom

                                                                                                24V

                                                                                                Contact Rating

                                                                                                50mA at 24VDC

                                                                                                Switch Dimensions (L x W)

                                                                                                6.3mm x 6mm

                                                                                                IP Rating

                                                                                                IP00

                                                                                                Illumination

                                                                                                Non Illuminated

                                                                                                Product Range

                                                                                                B3FS

                                                                                                Actuator Orientation

                                                                                                Top Actuated

                                                                                                Switch Mounting

                                                                                                Surface Mount

                                                                                                Contact Current Max

                                                                                                50mA

                                                                                                Actuator Style

                                                                                                Round Button

                                                                                                Actuating Force

                                                                                                150gf

                                                                                                Contact Rating

                                                                                                0

                                                                                                Operating Force

                                                                                                1.47N

                                                                                                Switch Dimensions (L x W)

                                                                                                0

                                                                                                IP Rating

                                                                                                0

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Japan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85365019
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0002