2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Power Factor Correctors - PFC
                                                                                                Imprimare pagină

                                                                                                FAN6961DZ

                                                                                                CONTROLLER, PFC, 6MA, 25V, 8DIP

                                                                                                ONSEMI
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ONSEMI FAN6961DZ
                                                                                                ProducătorONSEMI
                                                                                                Nr. de reper producătorFAN6961DZ
                                                                                                Cod de comandă2083852
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ONSEMI
                                                                                                ProducătorONSEMI
                                                                                                Nr. de reper producătorFAN6961DZ
                                                                                                Cod de comandă2083852
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                PFC Mode of OperationBoundary Conduction Mode
                                                                                                Control Mode-
                                                                                                Frequency Mode-
                                                                                                Supply Voltage Min15V
                                                                                                Supply Voltage Max24.5V
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins8Pins
                                                                                                IC MountingSurface Mount
                                                                                                Switching Frequency Typ60kHz
                                                                                                Switching Frequency Min-
                                                                                                Switching Frequency Max-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (15-Jan-2018)
                                                                                                Controller IC Case StyleDIP
                                                                                                Duty Cycle (%)-
                                                                                                Frequency60kHz
                                                                                                Operating Supply Current4.5mA
                                                                                                Startup Current10µA
                                                                                                UVLO12.5V

                                                                                                Specificaţii tehnice

                                                                                                PFC Mode of Operation

                                                                                                Boundary Conduction Mode

                                                                                                Frequency Mode

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                24.5V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Switching Frequency Typ

                                                                                                60kHz

                                                                                                Switching Frequency Max

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Duty Cycle (%)

                                                                                                -

                                                                                                Operating Supply Current

                                                                                                4.5mA

                                                                                                UVLO

                                                                                                12.5V

                                                                                                Control Mode

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                15V

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Switching Frequency Min

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Controller IC Case Style

                                                                                                DIP

                                                                                                Frequency

                                                                                                60kHz

                                                                                                Startup Current

                                                                                                10µA

                                                                                                Documentaţie tehnică (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                1 produs găsit

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Taiwan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0009