2. Connectors
                      3. Mezzanine / Array Connectors
                      Imprimare pagină

                      AXE520127A

                      Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy

                      PANASONIC AXE520127A
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorPANASONIC
                      Nr. de reper producătorAXE520127A
                      Cod de comandă2921299
                      Gamă de produseA4S
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorPANASONIC
                      Nr. de reper producătorAXE520127A
                      Cod de comandă2921299
                      Gamă de produseA4S
                      Fişă tehnică

                      Data Sheet

                      Mezzanine Connector TypeReceptacle
                      Pitch Spacing0.4mm
                      No. of Rows2Rows
                      No. of Contacts20Contacts
                      Connector MountingSurface Mount
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product RangeA4S
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      AXE520127A is a narrow pitch connector for board-to-FPC. This facilitates ever-increasing device miniaturization and advanced functionality. Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel. This compact and slim structure contributes overall miniaturization of product design. Application includes smartphones, laptops and other mobile devices.

                      • Tough contact construction provides high resistance to various environmental
                      • Socket with 20 number of pins, 0.8mm mated height socket
                      • Ni plating base, Au plating surface
                      • Compared to F4S (40 pins, when mated)<gt/>, width: 30% down, Footprint: 30% down
                      • Ni barrier construction, bellows contact construction, porosity treatment
                      • V notch and Double contact constructions
                      • 0.3A/pin contact (Max. 5A at total pin contacts) rated current
                      • 60VAC/DC rated voltage, 150VAC for 1 minimum dielectric strength
                      • 1000Mohm minimum insulation resistance (initial)
                      • Ambient temperature range from -55 to +85°C

                      Specificaţii tehnice

                      Mezzanine Connector Type

                      Receptacle

                      No. of Rows

                      2Rows

                      Connector Mounting

                      Surface Mount

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      To Be Advised

                      Pitch Spacing

                      0.4mm

                      No. of Contacts

                      20Contacts

                      Contact Material

                      Copper Alloy

                      Product Range

                      A4S

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Japan
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.00003