2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Imprimare pagină

                      VL-3032/VCN.

                      Rechargeable Battery, 3 V, Lithium Vanadium Pentoxide, 100 mAh, 3032, PCB Pins, 1

                      PANASONIC VL-3032/VCN.
                      PANASONIC VL-3032/VCN.
                      PANASONIC VL-3032/VCN.
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorPANASONIC
                      Nr. de reper producătorVL-3032/VCN.
                      Cod de comandă1514223
                      Gamă de produseVL3032 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc
                      Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                      Neanulabil/Nereturnabil

                      Detalii tehnice

                      ProducătorPANASONIC
                      Nr. de reper producătorVL-3032/VCN.
                      Cod de comandă1514223
                      Gamă de produseVL3032 Series
                      Fişă tehnică

                      Data Sheet

                      Battery Voltage3V
                      Battery TechnologyLithium Vanadium Pentoxide
                      Battery Capacity0
                      Battery Size Code3032
                      External Diameter30mm
                      External Height3.9mm
                      Battery TerminalsPCB Pins
                      Pack Quantity1
                      External Depth3.9mm
                      Battery Type / SizeCoin Cell
                      Weight15g
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeVL3032 Series
                      SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)

                      Alternative pentru VL-3032/VCN.

                      1 produs găsit

                      Prezentare generală a produsului

                      The VL-3032/VCN is a 3032 3V/100mAh VL-series Rechargeable Coin-cell Battery, lithium vanadium pentoxide technology with PCB pin terminals, with a totally new composition employing vanadium pentoxide cathode, lithium alloy anode and non-aqueous solution, with an energy density about twice that of button type nickel cadmium batteries, low self-discharge enables use without recharging after long storage period. This battery is suitable for vertical mount.

                      • Flat high voltage
                      • Several months continuous backup
                      • Stable to continuous overcharging and over-discharging

                      Aplicaţii

                      Computers & Computer Peripherals, Portable Devices, Consumer Electronics

                      Avertismente

                      Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

                      Specificaţii tehnice

                      Battery Voltage

                      3V

                      Battery Capacity

                      0

                      External Diameter

                      30mm

                      Battery Terminals

                      PCB Pins

                      External Depth

                      3.9mm

                      Weight

                      15g

                      Battery NEDA Code

                      -

                      Product Range

                      VL3032 Series

                      Battery Technology

                      Lithium Vanadium Pentoxide

                      Battery Size Code

                      3032

                      External Height

                      3.9mm

                      Pack Quantity

                      1

                      Battery Type / Size

                      Coin Cell

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Japan
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85076000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.0063
                      UN Hazard Code:3090