Detalii tehnice
Prezentare generală a produsului
QFM-RX1-433 is an 433MHz FM receiver module. The Quasar UK FM-RX1 Super Heterodyne receiver module provides a complete radio receiver which can be used to receive undecoded data from the range of Quasar (UK) FM transmitter modules. The receiver incorporates an entire Phase-Locked Loop (PLL) ensuring precise local oscillator generation. The module is very simple to operate and offers low power consumption allowing for extended battery life without the need to power down the module. Data can be fed directly into a microprocessor or decoding device, Thus keeping the component count down and ensuring a low hardware cost. All receivers are compatible on producing a CMOS/TTL output and only require connections to power and antenna.
- FSK Radio Receiver
- CMOS / TTL Output
- Stable Operating Frequency
- Operating Voltage is 5Vdc
- Low Power Consumption
- Wide Operating temperature
- RF Sensitivity of -106dbm
- Incorporates an entire Phase-Locked Loop (PLL)
Aplicaţii
Wireless, Security, Industrial, RF Communications, Communications & Networking, Sensing & Instrumentation
Specificaţii tehnice
-
434.2MHz
-
-
-
No SVHC (12-Jan-2017)
-
-
-
-
-
Documentaţie tehnică (1)
Produse asociate
5 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Taiwan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs