2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Imprimare pagină

                      ISL94216IRZ-T7

                      Battery Supervisor & Monitor, 1 Wire/I2C/SPI, 12V to 55V, QFN-EP, 64 Pin

                      RENESAS ISL94216IRZ-T7
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorRENESAS
                      Nr. de reper producătorISL94216IRZ-T7
                      Cod de comandă3523149
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorRENESAS
                      Nr. de reper producătorISL94216IRZ-T7
                      Cod de comandă3523149
                      Fişă tehnică

                      Data Sheet

                      Battery Type-
                      Interfaces1 Wire, I2C, SPI
                      No. of Cells16Cells
                      Supply Voltage Min12V
                      Supply Voltage Max55V
                      IC Case / PackageQFN-EP
                      No. of Pins64Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (12-Jan-2017)

                      Prezentare generală a produsului

                      16-cell battery front end (BFE) IC in 64 lead QFN package. It is an essential component of any battery management system (BMS) which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. A differential multiplexer and 16-bit ADC allows for accurate monitoring of cell voltage, temperature and load current for management of the overall state of the battery pack Low current consumption with an average IDLE mode current of 200µA and a SHIP mode current of less than 18µA maximizes the storage and discharge life of a battery pack The ISL94216 features internal cell balancing circuitry that provides 8mA of balance current per cell. Typical applications include light electric vehicles such as e-bikes, e-scooters, and e-motorcycles, cordless power and gardening tools, home appliances, portable battery packs (24V, 36V, 42V, and 48V), telecom and server farms, solar farms and energy storage systems.

                      • 62V high hot plug rating: 62V, ±5mV VCELL accuracy, ±0.2% IPACK accuracy
                      • 16bit VCELL and IPACK measurements
                      • 4-pin GPIO port
                      • Supports I2C, SPI and single wire communications
                      • Charge/load wakeup detection circuitry
                      • Integrated 3.3V regulator
                      • External cell balancing for higher currents is also supported

                      Avertismente

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Specificaţii tehnice

                      Battery Type

                      -

                      No. of Cells

                      16Cells

                      Supply Voltage Max

                      55V

                      No. of Pins

                      64Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Interfaces

                      1 Wire, I2C, SPI

                      Supply Voltage Min

                      12V

                      IC Case / Package

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Malaysia
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.000001