2. Optoelectronics & Displays
                                                                                                3. Photo Diodes
                                                                                                4. Unamplified Photo Diodes
                                                                                                Imprimare pagină

                                                                                                RPMD-0100

                                                                                                Photo Diode, 60° Half Sensitivity, 500pA Dark Current, 940nm, SMD-2

                                                                                                ROHM
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ROHM RPMD-0100
                                                                                                ProducătorROHM
                                                                                                Nr. de reper producătorRPMD-0100
                                                                                                Cod de comandă2663356
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ROHM
                                                                                                ProducătorROHM
                                                                                                Nr. de reper producătorRPMD-0100
                                                                                                Cod de comandă2663356
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                No. of Pins2Pins
                                                                                                Diode Case StyleSMD
                                                                                                Wavelength of Peak Sensitivity940nm
                                                                                                Angle of Half Sensitivity ±60°
                                                                                                Dark Current500pA
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-

                                                                                                Prezentare generală a produsului

                                                                                                The RPMD-0100 from ROHM is a SMD photodiode with ±60° half angle.

                                                                                                • Typical forward voltage of 1.1V
                                                                                                • Maximum reverse dark current of 6nA
                                                                                                • Maximum reverse light current of 10µA
                                                                                                • Minimum reverse breakdown voltage is 60V
                                                                                                • Typical peak emission wavelength is 940nm
                                                                                                • 30W power dissipation
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Dimension of 2mm x 1.2mm x 0.85mm (L x W x H)
                                                                                                • Visible light blocking resin is less than 750nm

                                                                                                Aplicaţii

                                                                                                Signal Processing

                                                                                                Specificaţii tehnice

                                                                                                No. of Pins

                                                                                                2Pins

                                                                                                Wavelength of Peak Sensitivity

                                                                                                940nm

                                                                                                Dark Current

                                                                                                500pA

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Diode Case Style

                                                                                                SMD

                                                                                                Angle of Half Sensitivity ±

                                                                                                60°

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85414900
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
                                                                                                Greutate (kg):.0003