2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. WiFi
                      Imprimare pagină

                      SIP-KITNXH002

                      Development Board, ARTIK 055s SoM, Bluetooth, WiFi, IoT Development

                      SAMSUNG ARTIK SIP-KITNXH002
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorSAMSUNG ARTIK
                      Nr. de reper producătorSIP-KITNXH002
                      Cod de comandă2846744
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorSAMSUNG ARTIK
                      Nr. de reper producătorSIP-KITNXH002
                      Cod de comandă2846744
                      Fişă tehnică

                      Data Sheet

                      Kit Application TypeWireless Connectivity
                      Silicon ManufacturerSamsung Artik
                      Silicon Core NumberSIP-0P5WRS502
                      Application Sub TypeWiFi with IOT
                      Kit ContentsARTIK 055s Module, One Embedded Evaluation Board
                      Product Range-
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      ARTIK 055s development kit contains ARTIK 055s module and embedded evaluation board. Samsung ARTIK™ 055s module is a highly integrated module for secure Internet of Things (IoT) devices that require Wi-Fi® connectivity. It is based on an ARM® Cortex® R4 core with on-module RAM and flash memory, a complete 2.4GHz Wi-Fi subsystem with on-module antenna, an independent security subsystem, PUF-based module authentication and a large complement of standard I/O interfaces.

                      Cuprins

                      One ARTIK 055s module, One embedded evaluation board.

                      Specificaţii tehnice

                      Kit Application Type

                      Wireless Connectivity

                      Silicon Core Number

                      SIP-0P5WRS502

                      Kit Contents

                      ARTIK 055s Module, One Embedded Evaluation Board

                      SVHC

                      To Be Advised

                      Silicon Manufacturer

                      Samsung Artik

                      Application Sub Type

                      WiFi with IOT
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
                      Nr. tarif:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.8