2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Imprimare pagină

                      8.16.11

                      JTAG EMULATOR, J-LINK ULTRA, J-FLASH

                      SEGGER 8.16.11
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorSEGGER
                      Nr. de reper producător8.16.11
                      Cod de comandă2098553
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorSEGGER
                      Nr. de reper producător8.16.11
                      Cod de comandă2098553
                      Fişă tehnică

                      Data Sheet

                      IC Product TypeUSB JTAG Emulator
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Kit ContentsEmulator USB JTAG
                      FeaturesSupports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 Interface
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Alternative pentru 8.16.11

                      2 produse găsite

                      Prezentare generală a produsului

                      The 8.16.11 is a bundle of hardware item J-Link Ultra and software item J-Flash. The J-LINK ULTRA is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built in FPGA and high speed USB interface. It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or 7. The J-Link Ultra has a built in 20 pin JTAG/SWD connector. The J-Flash is a stand alone flash programming software for PCs running Microsoft Windows. The supported Microsoft Windows versions are Microsoft Windows 2000, XP, XP x64, 2003, 2003 x64, Vista, Vista x64, 7, 7 x64, Windows 8, Windows 8 x64, Linux and Mac OSX 10.5 and higher. J-Flash has an intuitive user interface and makes programming flash devices convenient.

                      • J-Link Ultra is fully compatible to the standard J-Link
                      • Very high performance for all supported CPU cores
                      • Hi speed USB 2.0 interface
                      • JTAG speed up to 25MHz
                      • Serial wire debug (SWD) supported
                      • J-Flash supports ARM7/ARM9, Cortex-M0/M1/M3/M4 and Renesas RX600 core
                      • Microcontroller (internal flash) support
                      • Support for most external flash chips
                      • High speed programming up to 200KBytes/sec
                      • Very high speed blank check: approximately 16MBytes/sec (depending on the chip)

                      Aplicaţii

                      Embedded Design & Development

                      Cuprins

                      J-Link ULTRA, Ribbon cable, USB cable, J-FLASH.

                      Specificaţii tehnice

                      IC Product Type

                      USB JTAG Emulator

                      Core Architecture

                      -

                      Kit Contents

                      Emulator USB JTAG

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Features

                      Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 Interface

                      SVHC

                      No SVHC (14-Jun-2023)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Produse asociate

                      3 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Germany
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84718000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Conformitate cu RoHS:În aşteptare
                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (14-Jun-2023)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.05