2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. GPS Modules & Receivers
                      Imprimare pagină

                      MC8705

                      MODULE, HSPA, GPS, MDM8200A, 3G, USB

                      SIERRA WIRELESS MC8705
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorSIERRA WIRELESS
                      Nr. de reper producătorMC8705
                      Cod de comandă2113824
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorSIERRA WIRELESS
                      Nr. de reper producătorMC8705
                      Cod de comandă2113824
                      Fişă tehnică

                      Data Sheet

                      ProtocolGPRS
                      Supply Voltage Min3.3V
                      Supply Voltage Max3.3V
                      No. of Channels-
                      Frequency RF2.1MHz
                      Position Accuracy-
                      Module InterfaceUSB
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Prezentare generală a produsului

                      MC8705 is a embedded module offers quad band HSPA+ data speeds (up to 21Mbps peak download speeds) across all 3G/HSPA networks operating in Australia and New Zealand. In addition the MC8705 offers integrated GPS (through support for Qualcomm's gpsOne technology) allowing developers to design in one module for both high speed cellular and GPS. The HSPA+ data speeds of the MC8705 allow developers to expand their applications into areas requiring higher bandwidth including video download, 3G broadband Ethernet, and internet access. The MC8705 replaces the MC8700 HSPA+ quad band module. Advantages of the new module include support for GPS and lower prices.

                      • HSPA+ with peak downlink speeds up to 21Mbps and peak uplink speeds up to 5.76Mbps
                      • Support for GPS including, standalone, Assisted and gpsOneXtra
                      • Uses Qualcomm's MDM8200A chipset
                      • Replaces and updates MC8700 in a cost reduced package

                      Aplicaţii

                      Wireless, Communications & Networking

                      Specificaţii tehnice

                      Protocol

                      GPRS

                      Supply Voltage Max

                      3.3V

                      Frequency RF

                      2.1MHz

                      Module Interface

                      USB

                      SVHC

                      No SVHC (17-Dec-2014)

                      Supply Voltage Min

                      3.3V

                      No. of Channels

                      -

                      Position Accuracy
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
                      Nr. tarif:85177090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (17-Dec-2014)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.015195