2. Semiconductors - ICs
                                                                                                3. RF
                                                                                                4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                Imprimare pagină

                                                                                                SI4455-C2A-GM

                                                                                                RF TRANSCEIVER, 284-960MHZ, HQFN-20

                                                                                                SILICON LABS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                SILICON LABS SI4455-C2A-GM
                                                                                                ProducătorSILICON LABS
                                                                                                Nr. de reper producătorSI4455-C2A-GM
                                                                                                Cod de comandă2462634
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                SILICON LABS
                                                                                                ProducătorSILICON LABS
                                                                                                Nr. de reper producătorSI4455-C2A-GM
                                                                                                Cod de comandă2462634
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Frequency Min284MHz
                                                                                                Frequency Max960MHz
                                                                                                RF / IF ModulationFSK, GFSK, OOK
                                                                                                Data Rate500Kbps
                                                                                                Receiving Current10mA
                                                                                                RF IC Case StyleHQFN
                                                                                                No. of Pins20Pins
                                                                                                Supply Voltage Min1.8V
                                                                                                Supply Voltage Max3.6V
                                                                                                Transmitting Current18mA
                                                                                                Output Power (dBm)13dBm
                                                                                                Sensitivity dBm-116dBm
                                                                                                RF Transceiver ApplicationsWireless Sensor Networks, Home Automation, Industrial Process Control
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The SI4455-C2A-GM is an easy-to-use low-current OOK/(G) FSK Sub-GHz Transceiver combines plug-and-play simplicity with the flexibility needed to handle a wide variety of applications. The +13dBm output power and excellent sensitivity of -116dBm allows for a longer operating range, while the low current consumption of 18mA TX (at 10dBm), 10mA RX and 40nA standby, provides for superior battery life. By fully integrating all components from the antenna to the GPIO or SPI interface to the MCU, the Si4x55 makes it easy to realize this performance in an application. Design simplicity is further exemplified in the wireless development suite (WDS) user interface software. WDS provides simplified programming options for a broad range of applications in an easy-to-use format that result in faster and lower risk development. The Si4x55 is capable of supporting major worldwide regulatory standards, such as FCC, ETSI, ARIB and China regulatory standards.

                                                                                                • -116dBm Receive sensitivity
                                                                                                • 13dBm maximum Output power
                                                                                                • Low active power consumption - 10mA RX
                                                                                                • Low active power consumption - 18mA TX at +10dBm
                                                                                                • 40nA Low standby current
                                                                                                • 30nA Low shutdown current
                                                                                                • Preamble sense mode - 6mA average RX current at 1.2kbps
                                                                                                • 500kbps maximum Data rate
                                                                                                • TX and RX 64 byte FIFOs
                                                                                                • Automatic frequency control (AFC)
                                                                                                • Automatic gain control (AGC)
                                                                                                • Integrated battery voltage sensor
                                                                                                • Packet handling including preamble, sync word detection and CRC
                                                                                                • Low BOM

                                                                                                Aplicaţii

                                                                                                RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking

                                                                                                Specificaţii tehnice

                                                                                                Frequency Min

                                                                                                284MHz

                                                                                                RF / IF Modulation

                                                                                                FSK, GFSK, OOK

                                                                                                Receiving Current

                                                                                                10mA

                                                                                                No. of Pins

                                                                                                20Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Output Power (dBm)

                                                                                                13dBm

                                                                                                RF Transceiver Applications

                                                                                                Wireless Sensor Networks, Home Automation, Industrial Process Control

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Frequency Max

                                                                                                960MHz

                                                                                                Data Rate

                                                                                                500Kbps

                                                                                                RF IC Case Style

                                                                                                HQFN

                                                                                                Supply Voltage Min

                                                                                                1.8V

                                                                                                Transmitting Current

                                                                                                18mA

                                                                                                Sensitivity dBm

                                                                                                -116dBm

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Taiwan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:5A991.g
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0002