2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Isolators
                                                                                                Imprimare pagină

                                                                                                SI8712BC-B-IS

                                                                                                Digital Isolator, 1 Channels, 3 V, 30 V, NSOIC, 8 Pins, 15 Mbps

                                                                                                Date/Lot Code

                                                                                                SILICON LABS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                SILICON LABS SI8712BC-B-IS
                                                                                                ProducătorSILICON LABS
                                                                                                Nr. de reper producătorSI8712BC-B-IS
                                                                                                Cod de comandă2423389
                                                                                                Gamă de produseSi87xx
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                SILICON LABS
                                                                                                ProducătorSILICON LABS
                                                                                                Nr. de reper producătorSI8712BC-B-IS
                                                                                                Cod de comandă2423389
                                                                                                Gamă de produseSi87xx
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max30V
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins8Pins
                                                                                                Data Rate15Mbps
                                                                                                Input LevelCMOS
                                                                                                Output LevelCMOS
                                                                                                Isolation TypeCapacitive
                                                                                                Isolation Voltage3.75kV
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product RangeSi87xx
                                                                                                Qualification-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The Si87xx series Isolator with pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. SI8712AD-B-IM is a LED Emulator Input Open Collector Output Isolator for popular optocouplers with data rates up to 15Mbps. These devices isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. It is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, the Si87xx series longer service life and dramatically higher reliability compared to optocouplers.

                                                                                                • Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
                                                                                                • Resistant to temperature, age and forward current effects
                                                                                                • 10x Lower FIT rate for longer service life
                                                                                                • Lower power and forward input diode current
                                                                                                • One channel diode emulator input
                                                                                                • Data rates dc to 15Mbps
                                                                                                • Up to 5000VRMS isolation and 10kV surge protection
                                                                                                • <gt/>50kV/µs Typical higher common-mode transient immunity

                                                                                                Aplicaţii

                                                                                                Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Test & Measurement

                                                                                                Avertismente

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Specificaţii tehnice

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Supply Voltage Max

                                                                                                30V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Input Level

                                                                                                CMOS

                                                                                                Isolation Type

                                                                                                Capacitive

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                Si87xx

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                Data Rate

                                                                                                15Mbps

                                                                                                Output Level

                                                                                                CMOS

                                                                                                Isolation Voltage

                                                                                                3.75kV

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)
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
                                                                                                Thailand
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0001