2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Current Sense Amplifiers
                                                                                                Imprimare pagină

                                                                                                TS1100-100EG5T

                                                                                                Current Sense Amplifier, High Side, 10 kHz, SOT-23, 5 Pins, -40 °C, 105 °C

                                                                                                SILICON LABS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                SILICON LABS TS1100-100EG5T
                                                                                                ProducătorSILICON LABS
                                                                                                Nr. de reper producătorTS1100-100EG5T
                                                                                                Cod de comandă2373809RL
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Opţiuni de ambalare
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                SILICON LABS
                                                                                                ProducătorSILICON LABS
                                                                                                Nr. de reper producătorTS1100-100EG5T
                                                                                                Cod de comandă2373809RL
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Current Sense Amplifier TypeHigh Side
                                                                                                Gain Bandwidth Product10kHz
                                                                                                IC Case / PackageSOT-23
                                                                                                No. of Pins5Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max105°C
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max25V
                                                                                                CMRR150dB
                                                                                                Gain100 V/V
                                                                                                IC MountingSurface Mount
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCTo Be Advised
                                                                                                Input Offset Voltage30µV
                                                                                                No. of Amplifiers1 Amplifier
                                                                                                Input Bias Current-
                                                                                                Amplifier Case StyleSOT-23
                                                                                                Bandwidth10kHz
                                                                                                Automotive Qualification Standard-

                                                                                                Specificaţii tehnice

                                                                                                Current Sense Amplifier Type

                                                                                                High Side

                                                                                                IC Case / Package

                                                                                                SOT-23

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                CMRR

                                                                                                150dB

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Amplifiers

                                                                                                1 Amplifier

                                                                                                Amplifier Case Style

                                                                                                SOT-23

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Gain Bandwidth Product

                                                                                                10kHz

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                Supply Voltage Max

                                                                                                25V

                                                                                                Gain

                                                                                                100 V/V

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Input Offset Voltage

                                                                                                30µV

                                                                                                Input Bias Current

                                                                                                -

                                                                                                Bandwidth

                                                                                                10kHz
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
                                                                                                Malaysia
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423390
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000033