3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Imprimare pagină

                      8D517W26PA

                      Circular Connector, 8D Series, MIL-DTL-38999 Series III, Straight Plug, 26 Contacts, Crimp Pin

                      Date/Lot Code

                      SOURIAU-SUNBANK / EATON 8D517W26PA
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorSOURIAU-SUNBANK / EATON
                      Nr. de reper producător8D517W26PA
                      Cod de comandă2703172
                      Gamă de produse8D Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      22 În Stoc
                      Livrare în 12 zile lucrătoare(Expediere direct de la furnizor)
                      Comandați înainte de ora 18.00
                      CantitatePreț (fără TVA)
                      1+446,130 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      446,13 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorSOURIAU-SUNBANK / EATON
                      Nr. de reper producător8D517W26PA
                      Cod de comandă2703172
                      Gamă de produse8D Series
                      Fişă tehnică

                      Data Sheet

                      Product Range8D Series
                      Equivalent Military SpecificationMIL-DTL-38999 Series III
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts26Contacts
                      Circular Contact TypeCrimp Pin
                      Coupling StyleThreaded
                      Insert Arrangement17-26
                      Connector Body MaterialAluminium Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationA
                      Service ClassCorrosion Resistant, EMI
                      SVHCCadmium (17-Jan-2022)

                      Prezentare generală a produsului

                      The 8D517W26PA from Souriau is 8D Aluminium Series plug with RFI shielding circular connector with 26 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.

                      • Resistance to fluids, screw coupling and 100% scoop proof protection
                      • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
                      • Insulation resistance of ≥ 5000Mohm (under 500VDC)
                      • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
                      • IP67 high performance sealing (each contact cavity is individually sealed)
                      • Salt spray exposure of 500hour
                      • Operating temperature range from -65°C to +175°C
                      • Endurance of 500 mating/unmating cycles
                      • Aluminium body material with olive drab cadmium plating
                      • Copper alloy crimp pin contacts with gold plating

                      Aplicaţii

                      Industrial

                      Specificaţii tehnice

                      Product Range

                      8D Series

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Pin

                      Insert Arrangement

                      17-26

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Corrosion Resistant, EMI

                      Equivalent Military Specification

                      MIL-DTL-38999 Series III

                      No. of Contacts

                      26Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminium Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      A

                      SVHC

                      Cadmium (17-Jan-2022)

                      Documentaţie tehnică (3)

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Produse asociate

                      6 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Great Britain
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Nu
                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:Cadmium (17-Jan-2022)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.001
                      Trasabilitatea produsului

                      Date/Lot Code