2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimare pagină

                                                                                                P-NUCLEO-53L1A1

                                                                                                Evaluation Board, VL53L1Z Time of Flight (ToF) Distance Ranging Sensor, For STM32 Nucleo

                                                                                                STMICROELECTRONICS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                STMICROELECTRONICS P-NUCLEO-53L1A1
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorP-NUCLEO-53L1A1
                                                                                                Cod de comandă2851966
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                21 În Stoc
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
                                                                                                1+252,980 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                252,98 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                STMICROELECTRONICS
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorP-NUCLEO-53L1A1
                                                                                                Cod de comandă2851966
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Kit
                                                                                                IC / Module UsedSTM32F401RE, VL53L1X
                                                                                                Application Sub TypeLong Distance Ranging Time-of-Flight
                                                                                                Kit ContentsEval Kit VL53L1X
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                Complete evaluation kit allowing anyone to learn, evaluate and develop their application using the VL53L1X ToF, long-distance ranging sensor technology. Two VL53L1X breakout boards can be connected onto the X-NUCLEO-53L1A1 expansion board to integrate the VL53L1X into the customer’s application.

                                                                                                • VL53L1X Time-of-Flight (ToF), long-distance ranging sensor expansion board (X-NUCLEO53L1A1)
                                                                                                • STM32F401RE nucleo board
                                                                                                • Two VL53L1X breakout boards
                                                                                                • 0.25, 0.5 and 1mm height spacers to simulate air gaps
                                                                                                • Two different cover windows
                                                                                                • Equipped with an Arduino UNO R3 connector

                                                                                                Cuprins

                                                                                                X-NUCLEO-53L1A1 and NUCLEO-F401RE boards, Full system SW (including code examples and graphical user interface).

                                                                                                Note

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Specificaţii tehnice

                                                                                                Board Type

                                                                                                Evaluation Kit

                                                                                                Application Sub Type

                                                                                                Long Distance Ranging Time-of-Flight

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                IC / Module Used

                                                                                                STM32F401RE, VL53L1X

                                                                                                Kit Contents

                                                                                                Eval Kit VL53L1X

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84733020
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
                                                                                                Greutate (kg):.456767