2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Imprimare pagină

                      VN920-E

                      Driver IC, High Side, 5.5V-36V Supply, 45A Out, 50 µs Delay, PENTAWATT-5

                      Date/Lot Code

                      STMICROELECTRONICS VN920-E
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorSTMICROELECTRONICS
                      Nr. de reper producătorVN920-E
                      Cod de comandă1739401
                      Gamă de produseVIPower
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorSTMICROELECTRONICS
                      Nr. de reper producătorVN920-E
                      Cod de comandă1739401
                      Gamă de produseVIPower
                      Fişă tehnică

                      Data Sheet

                      No. of Channels1Channels
                      Gate Driver Type-
                      Driver ConfigurationHigh Side
                      Power Switch TypeMOSFET
                      No. of Pins5Pins
                      IC Case / PackagePentawatt
                      IC MountingThrough Hole
                      Input TypeNon-Inverting
                      Source Current-
                      Sink Current-
                      Supply Voltage Min5.5V
                      Supply Voltage Max36V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Input Delay50µs
                      Output Delay50µs
                      Product RangeVIPower
                      Qualification-

                      Prezentare generală a produsului

                      The VN920-E is a single-channel High-side Driver. It is designed in STMicroelectronics VIPower™ M0-3 technology and intended for driving any kind of load with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protects the device against over-load. The device integrates an analogue current sense output which delivers a current proportional to the load current. Device automatically turns OFF in case of ground pin disconnection.

                      • CMOS compatible input
                      • Proportional load current sense
                      • Shorted load protection
                      • Under-voltage and over-voltage shutdown
                      • Overvoltage clamp
                      • Thermal shutdown
                      • Current limitation
                      • Protection against loss of ground and loss of VCC
                      • Very low standby power dissipation

                      Aplicaţii

                      Industrial

                      Avertismente

                      ESD sensitive device, take proper precaution while handling the device.

                      Specificaţii tehnice

                      No. of Channels

                      1Channels

                      Driver Configuration

                      High Side

                      No. of Pins

                      5Pins

                      IC Mounting

                      Through Hole

                      Source Current

                      -

                      Supply Voltage Min

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      50µs

                      Product Range

                      VIPower

                      Gate Driver Type

                      -

                      Power Switch Type

                      MOSFET

                      IC Case / Package

                      Pentawatt

                      Input Type

                      Non-Inverting

                      Sink Current

                      -

                      Supply Voltage Max

                      36V

                      Operating Temperature Max

                      150°C

                      Output Delay

                      50µs

                      Qualification

                      -

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Morocco
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.000454
                      Trasabilitatea produsului

                      Date/Lot Code