Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorSTMICROELECTRONICS
Nr. de reper producătorVND830SP-E
Cod de comandă1739416
Gamă de produseVIPower
Fişă tehnică
Nu se mai produce
Detalii tehnice
ProducătorSTMICROELECTRONICS
Nr. de reper producătorVND830SP-E
Cod de comandă1739416
Gamă de produseVIPower
Fişă tehnică
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackagePowerSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min5.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay30µs
Output Delay30µs
Product RangeVIPower
QualificationAEC-Q100
Prezentare generală a produsului
The VND830SP-E is a monolithic 2-channel High Side Driver intended for driving any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart protects the device against overload. The device detects open-load condition both is on-state and off-state. Output shorted to VCC is detected in the off-state. Device automatically turns-off in case of ground pin disconnection.
- Very low standby current
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Thermal shutdown protection and diagnosis
- Under voltage shutdown
- Overvoltage clamp
- Output stuck to VCC detection
- Load current limitation
- Reverse battery protection
- Electrostatic discharge protection
Aplicaţii
Power Management
Specificaţii tehnice
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
30µs
Product Range
VIPower
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PowerSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
36V
Operating Temperature Max
150°C
Output Delay
30µs
Qualification
AEC-Q100
Documentaţie tehnică (3)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Malaysia
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Malaysia
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85423990
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.00195
Trasabilitatea produsului