Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorSTMICROELECTRONICS
Nr. de reper producătorVNQ660SP-E
Cod de comandă1739433
Gamă de produseVIPower
Fişă tehnică
Nu se mai produce
Detalii tehnice
ProducătorSTMICROELECTRONICS
Nr. de reper producătorVNQ660SP-E
Cod de comandă1739433
Gamă de produseVIPower
Fişă tehnică
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackagePowerSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min6V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay40µs
Output Delay40µs
Product RangeVIPower
Qualification-
Prezentare generală a produsului
The VNQ660SP-E is a quad-channel High-side Solid State Relay made by using STMicroelectronics VIPower M0-3 technology and intended for driving resistive or inductive loads with one side connected to ground. This device has four independent channels. Built-in thermal shutdown and output current limitation protect the chip from over-temperature and short circuit.
- CMOS compatible inputs
- OFF state open load detection
- Under-voltage and over-voltage shutdown
- Overvoltage clamp
- Thermal shutdown
- Current limitation
- Very low standby power dissipation
- Protection against loss of ground and loss of VCC
- Reverse battery protection
Aplicaţii
Power Management
Avertismente
ESD sensitive device, take proper precaution while handling the device.
Specificaţii tehnice
No. of Channels
4Channels
Driver Configuration
High Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
40µs
Product Range
VIPower
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PowerSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
36V
Operating Temperature Max
150°C
Output Delay
40µs
Qualification
-
Documentaţie tehnică (3)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Morocco
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Morocco
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85412900
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.005184
Trasabilitatea produsului