Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
Nu se mai produce
Detalii tehnice
ProducătorTDK INVENSENSE
Nr. de reper producătorINMP411ACEZ-R7
Cod de comandă2334522
Fişă tehnică
Audio Control TypeMEMS Microphone
Supply Voltage Range1.5V to 3.63V
Control Interface-
Audio IC Case StyleLGA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Prezentare generală a produsului
The INMP411ACEZ-R7 is an omnidirectional high performance low power MEMS Microphone with high SPL, low noise and an analog output bottom port. The INMP411 consists of a MEMS microphone element and an impedance converter amplifier. The INMP411 sensitivity specification makes it an excellent choice for near field applications. The INMP411 is pin compatible with the INMP401 microphone, providing an easy upgrade path. It offers high SNR and extended wideband frequency response resulting in natural sound with high intelligibility.
- High 131dB SPL acoustic overload point
- Sensitivity of -46dBV
- ±2dB Sensitivity tolerance
- Omnidirectional response
- High SNR of 62dBA
- Extended frequency response from 28Hz to 20kHz
- <lt/>250µA Low current consumption
- Single-ended analog output
- High PSR of -80dBV
- Green product and no Sb/Br
Aplicaţii
Computers & Computer Peripherals, Safety, Security, Communications & Networking, RF Communications, Portable Devices
Specificaţii tehnice
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.5V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Philippines
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Philippines
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85423990
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.000345