Imprimare pagină
Detalii tehnice
ProducătorTDK
Nr. de reper producătorFG18C0G1H4R7CNT06
Cod de comandă3619008
Gamă de produseFG Series
Fişă tehnică
Capacitance4.7pF
Voltage(DC)50V
Capacitance Tolerance± 0.25pF
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length4mm
Product Width2.5mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternative pentru FG18C0G1H4R7CNT06
1 produs găsit
Prezentare generală a produsului
FG18C0G1H4R7CNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 4.7pF with ±0.25pF tolerance
- C0G dielectric
- 50VDC rated voltage
- Lead spacing is 2.5mm
- Operating temperature range from -55 to 125°C
Specificaţii tehnice
Capacitance
4.7pF
Capacitance Tolerance
± 0.25pF
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Product Range
FG Series
Product Length
4mm
Product Height
5.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Nr. tarif:85322400
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
SVHC:No SVHC (15-Jan-2018)
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs