2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Power Inductors
                                                                                                5. SMD Power Inductors
                                                                                                Imprimare pagină

                                                                                                VLF504015MT-4R7M

                                                                                                Power Inductor (SMD), Ferrite, 4.7 µH, 2.43 A, Shielded, 2.2 A, VLF-M Series

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TDK VLF504015MT-4R7M
                                                                                                ProducătorTDK
                                                                                                Nr. de reper producătorVLF504015MT-4R7M
                                                                                                Cod de comandă2564096
                                                                                                Gamă de produseVLF-M Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Opţiuni de ambalare
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                TDK
                                                                                                ProducătorTDK
                                                                                                Nr. de reper producătorVLF504015MT-4R7M
                                                                                                Cod de comandă2564096
                                                                                                Gamă de produseVLF-M Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Inductance4.7µH
                                                                                                RMS Current (Irms)2.43A
                                                                                                Inductor ConstructionShielded
                                                                                                Saturation Current (Isat)2.2A
                                                                                                Power Inductor Case5mm x 4mm x 1.5mm
                                                                                                Product RangeVLF-M Series
                                                                                                Inductor Case / Package-
                                                                                                DC Resistance Max0.07ohm
                                                                                                Inductance Tolerance± 20%
                                                                                                Product Length5mm
                                                                                                Product Width4mm
                                                                                                Product Height1.5mm

                                                                                                Alternative pentru VLF504015MT-4R7M

                                                                                                1 produs găsit

                                                                                                Prezentare generală a produsului

                                                                                                The VLF-M series 504015 type from TDK are commercial grade wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.

                                                                                                • Inductance value range from 1μH to 22μH
                                                                                                • Low profile product
                                                                                                • Maximum DCR value range from 0.032ohm to 0.31ohm
                                                                                                • Isat current range from 0.93A to 3.72A
                                                                                                • Available in ±30% and ±20% tolerance
                                                                                                • Operating temperature range from -40°C to +105°C
                                                                                                • Compatible with high-density mounting
                                                                                                • Dimensions is 5mm x 4mm x 1.5mm (L x W x H)
                                                                                                • Reflow soldering method

                                                                                                Note

                                                                                                Not Recommended for New Design

                                                                                                Specificaţii tehnice

                                                                                                Inductance

                                                                                                4.7µH

                                                                                                Inductor Construction

                                                                                                Shielded

                                                                                                Power Inductor Case

                                                                                                5mm x 4mm x 1.5mm

                                                                                                Inductor Case / Package

                                                                                                -

                                                                                                Inductance Tolerance

                                                                                                ± 20%

                                                                                                Product Width

                                                                                                4mm

                                                                                                RMS Current (Irms)

                                                                                                2.43A

                                                                                                Saturation Current (Isat)

                                                                                                2.2A

                                                                                                Product Range

                                                                                                VLF-M Series

                                                                                                DC Resistance Max

                                                                                                0.07ohm

                                                                                                Product Length

                                                                                                5mm

                                                                                                Product Height

                                                                                                1.5mm

                                                                                                Documentaţie tehnică (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Japan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000169