2. Connectors
                                                                                                3. Backplane Connectors
                                                                                                Imprimare pagină

                                                                                                2007827-1

                                                                                                Connector, IMPACT, 192 Contacts, 1.9 mm, Header, Press Fit, 12 Rows

                                                                                                TE CONNECTIVITY
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TE CONNECTIVITY 2007827-1
                                                                                                ProducătorTE CONNECTIVITY
                                                                                                Nr. de reper producător2007827-1
                                                                                                Cod de comandă1907456
                                                                                                Gamă de produseIMPACT
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                TE CONNECTIVITY
                                                                                                ProducătorTE CONNECTIVITY
                                                                                                Nr. de reper producător2007827-1
                                                                                                Cod de comandă1907456
                                                                                                Gamă de produseIMPACT
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product RangeIMPACT
                                                                                                No. of Contacts192Contacts
                                                                                                Pitch Spacing1.9mm
                                                                                                Card Edge / Backplane Connector TypeBackplane
                                                                                                GenderHeader
                                                                                                Contact Termination TypePress Fit
                                                                                                No. of Rows12Rows
                                                                                                Row Pitch1.35mm
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingGold Plated Contacts
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The IMPACT series backplane Connector System for use with central office, cellular infrastructure and multi-platform service (DSL, cable data) system. The IMPACT backplane connector and cable system from TE pushes the speed and density envelope to meet the growing demands of next-generation telecommunication and data net-working equipment, the system is available in 2 to 6-pair configurations with a complete range of guidance and power-solution options plus right-angle cable assemblies. The IMPACT system is available in two compliant pin design options on both daughter card and backplane connectors, providing customers ultimate flexibility to optimize their designs for advanced mechanical and electrical performance. The IMPACT system's mating interface provides in-line staggered, bifurcated contacts that provide 2 points of contact for the long-term reliability performance and built-in, ground-signal sequencing.

                                                                                                • Differential pair density up to 80 pairs per linear inch
                                                                                                • Broad-edge-coupled and differential-pair system
                                                                                                • 0.75A Maximum current rating per pin
                                                                                                • -55 to 85°C Maximum temperature range

                                                                                                Aplicaţii

                                                                                                Communications & Networking, Test & Measurement, Medical

                                                                                                Specificaţii tehnice

                                                                                                Product Range

                                                                                                IMPACT

                                                                                                Pitch Spacing

                                                                                                1.9mm

                                                                                                Gender

                                                                                                Header

                                                                                                No. of Rows

                                                                                                12Rows

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                No. of Contacts

                                                                                                192Contacts

                                                                                                Card Edge / Backplane Connector Type

                                                                                                Backplane

                                                                                                Contact Termination Type

                                                                                                Press Fit

                                                                                                Row Pitch

                                                                                                1.35mm

                                                                                                Contact Plating

                                                                                                Gold Plated Contacts

                                                                                                Documentaţie tehnică (2)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.019947