2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                Imprimare pagină

                                                                                                WIRELESSCOM/G10

                                                                                                MODULE, GSM / GPRS / CSD, RS232

                                                                                                TELTONIKA WIRELESSCOM/G10
                                                                                                TELTONIKA WIRELESSCOM/G10
                                                                                                TELTONIKA WIRELESSCOM/G10
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorTELTONIKA
                                                                                                Nr. de reper producătorWIRELESSCOM/G10
                                                                                                Cod de comandă1716056
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ProducătorTELTONIKA
                                                                                                Nr. de reper producătorWIRELESSCOM/G10
                                                                                                Cod de comandă1716056
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                No. of Channels-
                                                                                                Protocol-
                                                                                                Supply Voltage Max-
                                                                                                Frequency RF-
                                                                                                Module Interface-
                                                                                                Kit Features-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jan-2020)

                                                                                                Prezentare generală a produsului

                                                                                                WirelessCom/G10 is a device designed for communication with remote devices which have RS232 ports. RS232 interface is one of the industries leading standard. This interface can be found in a large variety of devices like, data loggers, POS terminals, vending machines, PLCs, control panels, various meters, switches, routers and the list goes on.  It is a frequent case when such devices are present in remote locations and there is a need to monitor/control/collect data. In such cases GSM network coupled with GPRS/CSD service can provide a very reliable wireless solution.  Teltonika WirelessCom/G10 is ready-to-go solution for such situations. It acts as a transparent RS232 port. Thus you would be able to see your devices as directly connected to the computer, no matter how far you are from your devices.

                                                                                                • Provides transparent GPRS/CSD connection
                                                                                                • Receive SMS alerts when exceptions occur in device
                                                                                                • No drivers required, hence works with any device/machine/equipment/computer
                                                                                                • simple and informative configuration menu
                                                                                                • Configurable through any terminal software
                                                                                                • Hardware reset from DTR pin (optional)
                                                                                                • Device is remotely configurable through GPRS/CSD/SMS
                                                                                                • Access only through authorised phone numbers , Up to 5 configurable authorised phone numbers 
                                                                                                • Auto PIN feature, no need to enter SIM card PIN after restart, Password protected configuration 
                                                                                                • Supports various data formats, Firmware update possibility, CHAP/PAP authentication supported

                                                                                                Aplicaţii

                                                                                                Communications & Networking, Wireless, Portable Devices, Security

                                                                                                Cuprins

                                                                                                Wireless COM/G10, AC/DC adapter, RS232 serial cable, External GSM antenna, CD with User Manual, Leaflet "Quick Start Guide".

                                                                                                Specificaţii tehnice

                                                                                                No. of Channels

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                Module Interface

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Protocol

                                                                                                -

                                                                                                Frequency RF

                                                                                                -

                                                                                                Kit Features

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (16-Jan-2020)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Lithuania
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85269200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (16-Jan-2020)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.19