Cantitate | Preț (fără TVA) |
---|---|
1+ | 12,140 lei |
Detalii tehnice
Prezentare generală a produsului
The LM2936MP-5.0/NOPB is an ultra-low quiescent Current Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load. It retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. IT has a 40V maximum operating voltage limit, a -40 to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range.
- Ultralow quiescent current (IQ ≤15µA for IOUT = 100µA)
- Fixed 3, 3.3 or 5V with 50mA output
- ±2% Initial output tolerance
- ±3% Output tolerance over line, load and temperature
- Dropout voltage typically 200mV at IOUT = 50mA
- -24V Input voltage protection
- -50V Input transient protection
- Internal short-circuit current limit
- Internal thermal shutdown protection
- Green product and no Sb/Br
Aplicaţii
Automotive, Industrial, Automation & Process Control, Power Management
Specificaţii tehnice
Fixed
40V
5V
-
Positive Output
200mV
Surface Mount
3Pins
125°C
-
5.5V
1Outputs
5V
-
50mA
200mV
SOT-223
-40°C
5V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Documentaţie tehnică (1)
Alternative pentru LM2936MP-5.0/NOPB
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Malaysia
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs