Cantitate | Preț (fără TVA) |
---|---|
10+ | 528,620 lei |
Detalii tehnice
Prezentare generală a produsului
TEN 60N series is a family of high performance 60W DC to DC converter modules featuring wide 2:1 input voltage ranges in a six side shielded 2” x 1” metal package with industry standard footprint. Standard features include remote on/off, overvoltage protection, undervoltage lockout and continuous, automatic recovery short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.
- High efficiency
- Adjustable output voltage
- No minimum load required
- Operating temperature range from -40°C to +85°C
- Input filter to meet EN55022, class A
- 3-year product warranty
- Switching frequency of 250KHz typical (pulse width modulation PWM)
- UL/cUL 60950-1, IEC/EN 60950-1, UL 62368-1, IEC/EN 62368-1 safety standards
- Copper casing material, non conductive FR4 baseplate material
Specificaţii tehnice
ITE
2:1
2 Output
1.25A
1.25A
1.5kV
Fixed
10.2mm
36V
TEN 60N
DIP
60W
24V
-24V
-
48V
25.4mm
50.8mm
75V
No SVHC (16-Jul-2019)
Documentaţie tehnică (1)
Alternative pentru TEN 60-4825N
1 produs găsit
Produse asociate
4 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Taiwan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs