2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Imprimare pagină

                      TEL 12-4812

                      Isolated Through Hole DC/DC Converter, ITE, 2:1, 12 W, 1 Output, 12 V, 1 A

                      TRACO POWER TEL 12-4812
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorTRACO POWER
                      Nr. de reper producătorTEL 12-4812
                      Cod de comandă3652469
                      Gamă de produseTEL 12 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorTRACO POWER
                      Nr. de reper producătorTEL 12-4812
                      Cod de comandă3652469
                      Gamă de produseTEL 12 Series
                      Fişă tehnică

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDIP
                      Input Ratio2:1
                      Output Power Max12W
                      No. of Outputs1 Output
                      Output Voltage - Output 112V
                      Output Current - Output 11A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom48V
                      DC / DC Converter Output TypeFixed
                      Width13.7mm
                      Height10.2mm
                      Depth23.8mm
                      Input Voltage DC Min36V
                      Input Voltage DC Max75V
                      Product RangeTEL 12 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Prezentare generală a produsului

                      TEL 12 is a 12W DC/DC converter series which comes in an ultra-compact DIP-16 metal package. The design purpose was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. They solidify the new standard for power density with 3.61W/cm3 and effectively double the power density compared to 12W converters in DIP-24 package. The TEL 12 and offers a wide 2:1 input voltage range and features a high efficiency which enables an operation temperature of up to +65°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. Overall they feature an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

                      • Ultra compact 12W converter in DIP-16 metal casing
                      • 6-side shielded metal case with insulated baseplate
                      • Operating temperature range -40°C to +88°C
                      • Built-in EN 55032 class A filter
                      • Protection against short circuit
                      • 3-year product warranty
                      • IT / multimedia equipment EN 62368-1, IEC 62368-1 and UL 62368-1 safety standards
                      • Housing material is alu alloy, black anodized coating
                      • Switching frequency of 480KHz typical
                      • Continuous, automatic recovery short circuit protection

                      Specificaţii tehnice

                      Power Supply Applications

                      ITE

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      1A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10.2mm

                      Input Voltage DC Min

                      36V

                      Product Range

                      TEL 12 Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      12W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      48V

                      Width

                      13.7mm

                      Depth

                      23.8mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      No SVHC (16-Jul-2019)

                      Documentaţie tehnică (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Taiwan
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.008