2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Drivers & Controllers
                                                                                                5. Motor Drivers / Controllers
                                                                                                Imprimare pagină

                                                                                                TMC262-LA

                                                                                                Stepper Driver, 10V to 60V supply, 10V/15 mA/8 Outputs, QFN-32

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TRINAMIC / ANALOG DEVICES TMC262-LA
                                                                                                ProducătorTRINAMIC / ANALOG DEVICES
                                                                                                Nr. de reper producătorTMC262-LA
                                                                                                Cod de comandă1858307
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                ProducătorTRINAMIC / ANALOG DEVICES
                                                                                                Nr. de reper producătorTMC262-LA
                                                                                                Cod de comandă1858307
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                IC TypeMotor Driver
                                                                                                Motor TypeTwo Phase Stepper
                                                                                                No. of Outputs8Outputs
                                                                                                Output Current15mA
                                                                                                Output Voltage10V
                                                                                                IC Case / PackageQFN
                                                                                                No. of Pins32Pins
                                                                                                Supply Voltage Min10V
                                                                                                Supply Voltage Max60V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (16-Jul-2019)
                                                                                                Automotive Qualification Standard-
                                                                                                Driver Case StyleQFN

                                                                                                Prezentare generală a produsului

                                                                                                The TMC262-LA is a first energy-efficient, high current, high precision Micro-stepping Driver IC for bipolar stepper motors. The unique high resolution sensor-less load detection stallGuard2™ is used to for the worlds first integrated load dependent current control feature called cool Step™ The ability to read out the load and detect an overload makes this an optimum choice for drives where a high reliability is desired at a low cost. The new patented spreadCycle PWM mixed decay chopper scheme ensures best zero crossing performance as well as high speed operation. This can be driven with step and direction signals as well as by serial SPI™ interface. A full set of protection and diagnostic features makes this device very rugged. It directly drives external MOSFETs for currents of up to 8A. This way it reaches highest energy efficiency and allows driving of a high motor current without cooling measures even at high environment temperatures.

                                                                                                • Highest resolution up to 256 microsteps per full step
                                                                                                • Low power dissipation synchronous rectification
                                                                                                • EMI-optimized slope and current controlled gate drivers

                                                                                                Aplicaţii

                                                                                                Industrial, Automation & Process Control, Medical, Consumer Electronics

                                                                                                Avertismente

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Specificaţii tehnice

                                                                                                IC Type

                                                                                                Motor Driver

                                                                                                No. of Outputs

                                                                                                8Outputs

                                                                                                Output Voltage

                                                                                                10V

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Supply Voltage Max

                                                                                                60V

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Driver Case Style

                                                                                                QFN

                                                                                                Motor Type

                                                                                                Two Phase Stepper

                                                                                                Output Current

                                                                                                15mA

                                                                                                IC Case / Package

                                                                                                QFN

                                                                                                Supply Voltage Min

                                                                                                10V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produse asociate

                                                                                                3 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Germany
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (16-Jul-2019)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.001003