2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. Ceramic Capacitors
                                                                                                5. Single Layer Ceramic Capacitors
                                                                                                Imprimare pagină

                                                                                                D470G25C0GH63J5R

                                                                                                Ceramic Disc Capacitor, 47 pF, 100 V, ± 2%, C0G / NP0, 5 mm, Radial Leaded

                                                                                                VISHAY
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                VISHAY D470G25C0GH63J5R
                                                                                                ProducătorVISHAY
                                                                                                Nr. de reper producătorD470G25C0GH63J5R
                                                                                                Cod de comandă1827813
                                                                                                Gamă de produseD Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                VISHAY
                                                                                                ProducătorVISHAY
                                                                                                Nr. de reper producătorD470G25C0GH63J5R
                                                                                                Cod de comandă1827813
                                                                                                Gamă de produseD Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Capacitance47pF
                                                                                                Voltage(DC)100V
                                                                                                Capacitance Tolerance± 2%
                                                                                                Dielectric CharacteristicC0G / NP0
                                                                                                Lead Spacing5mm
                                                                                                Capacitor TerminalsRadial Leaded
                                                                                                Product RangeD Series
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with NP0 dielectric material. The capacitance value ranges from 1.5pF to 220pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.

                                                                                                • High capacitance with small size
                                                                                                • High reliability
                                                                                                • Crimp and straight lead styles
                                                                                                • Rated voltage of 100VDC
                                                                                                • Available in selective tolerance values
                                                                                                • Operating temperature range from -55°C to 125°C
                                                                                                • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

                                                                                                Aplicaţii

                                                                                                Industrial, Power Management, Consumer Electronics, Portable Devices

                                                                                                Specificaţii tehnice

                                                                                                Capacitance

                                                                                                47pF

                                                                                                Capacitance Tolerance

                                                                                                ± 2%

                                                                                                Lead Spacing

                                                                                                5mm

                                                                                                Product Range

                                                                                                D Series

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Voltage(DC)

                                                                                                100V

                                                                                                Dielectric Characteristic

                                                                                                C0G / NP0

                                                                                                Capacitor Terminals

                                                                                                Radial Leaded

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85322400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.00026