6 Vă puteți rezerva stocul acum
Cantitate | Preț (fără TVA) |
---|---|
1+ | 1.886,360 lei |
5+ | 1.848,610 lei |
Detalii tehnice
Prezentare generală a produsului
7440/41/42 is a wera torque screwdriver set. Two high precision torque screwdrivers with variable torque settings. One torque screwdriver with Kraftform pistol handle for the transfer of especially high torque; multi-component for high working speeds and particularly ergonomic screwdriving. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes a bit assortment in a high quality and stable plastic case.
- Kraftform torque screwdriver set
- Suitable for bits with 1/4" hex head drive
- With Hex-Plus, TORX® and TORX PLUS® bits
Cuprins
1 x 7440x1/4x0.3-1.2 (05074700001), 1 x 7441x1/4x1.2-3.0 (05074701001).
Specificaţii tehnice
-
-
No SVHC (27-Jun-2024)
-
-
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Czech Republic
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Certificat de conformitate produs