2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC Open Frame Power Supplies
                                                                                                Imprimare pagină

                                                                                                ECL30UD02-T

                                                                                                AC/DC Open Frame Power Supply (PSU), ITE, 2 Output, 30 W, 85V AC to 264V AC, Adjustable, Fixed

                                                                                                XP POWER
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                XP POWER ECL30UD02-T
                                                                                                ProducătorXP POWER
                                                                                                Nr. de reper producătorECL30UD02-T
                                                                                                Cod de comandă1860916
                                                                                                Gamă de produseECL30 Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                XP POWER
                                                                                                ProducătorXP POWER
                                                                                                Nr. de reper producătorECL30UD02-T
                                                                                                Cod de comandă1860916
                                                                                                Gamă de produseECL30 Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                Output Power Max30W
                                                                                                No. of Outputs2 Output
                                                                                                Power Rating (Forced Cooling)-
                                                                                                Power Rating (Convection Cooling)30W
                                                                                                Input Voltage VAC85V AC to 264V AC
                                                                                                Power Supply Output TypeAdjustable, Fixed
                                                                                                Output Voltage - Output 115VDC
                                                                                                Output Current - Output 11A
                                                                                                Output Voltage - Output 2-15VDC
                                                                                                Output Current - Output 21A
                                                                                                Input Voltage AC Min85V
                                                                                                Output Voltage - Output 3-
                                                                                                Input Voltage AC Max264V
                                                                                                Output Current - Output 3-
                                                                                                Output Voltage - Output 4-
                                                                                                Current, Output 4-
                                                                                                Product RangeECL30 Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Prezentare generală a produsului

                                                                                                The ECL30UD02-T is a 2-output 30W AC/DC Open Frame Power Supply with adjustable and fixed output. It offers peak load capability, ultra compact size, trip and restart (hiccup mode) short-circuit protection and convection cooling.

                                                                                                • Ultra Compact Size
                                                                                                • Single, Dual & Triple Outputs
                                                                                                • Open Frame PCB & Chassis Mount
                                                                                                • Encapsulated PCB & Chassis Mount
                                                                                                • Less Than 0.3W No Load Input Power
                                                                                                • Peak Load Capability
                                                                                                • Class II Construction

                                                                                                Aplicaţii

                                                                                                Power Management

                                                                                                Specificaţii tehnice

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                No. of Outputs

                                                                                                2 Output

                                                                                                Power Rating (Convection Cooling)

                                                                                                30W

                                                                                                Power Supply Output Type

                                                                                                Adjustable, Fixed

                                                                                                Output Current - Output 1

                                                                                                1A

                                                                                                Output Current - Output 2

                                                                                                1A

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Current, Output 4

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Output Power Max

                                                                                                30W

                                                                                                Power Rating (Forced Cooling)

                                                                                                -

                                                                                                Input Voltage VAC

                                                                                                85V AC to 264V AC

                                                                                                Output Voltage - Output 1

                                                                                                15VDC

                                                                                                Output Voltage - Output 2

                                                                                                -15VDC

                                                                                                Input Voltage AC Min

                                                                                                85V

                                                                                                Input Voltage AC Max

                                                                                                264V

                                                                                                Output Voltage - Output 4

                                                                                                -

                                                                                                Product Range

                                                                                                ECL30 Series

                                                                                                Documentaţie tehnică (3)

                                                                                                Technical Data Sheet EN

                                                                                                Certificate of Conformity EN

                                                                                                Technical Notes & Articles EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0567