2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Signal Conditioners
                      Imprimare pagină

                      ZSC31014EAG1

                      Signal Conditioner, Resistive Sensor Signal Conditioner, 2.7 V, 5.5 V, SOIC, 8 Pins, -40 °C

                      ZMDI ZSC31014EAG1
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorZMDI
                      Nr. de reper producătorZSC31014EAG1
                      Cod de comandă2094170
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorZMDI
                      Nr. de reper producătorZSC31014EAG1
                      Cod de comandă2094170
                      Fişă tehnică

                      Data Sheet

                      Signal Conditioner TypeResistive Sensor Signal Conditioner
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)
                      Bandwidth-
                      Amplifier Case StyleSOIC

                      Prezentare generală a produsului

                      The ZSC31014EAG1 is a CMOS Signal Conditioner for highly accurate amplification and analog-to-digital conversion of differential and half-bridge input signals. The RBiciLite™ can compensate the measured signal for offset, 1st and 2nd order span and 1st and 2nd order temperature (Tco and Tcg). It is well-suited for sensor-specific correction of bridge sensors. Digital compensation of signal offset, sensitivity, temperature drift and non-linearity is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non-volatile EEPROM. The RBiciLite™ is adjustable to nearly all piezo-resistive bridge sensors. Measured and corrected bridge values are provided at digital output pins, which can be configured as I²C™* or SPI. The digital I²C inter-face can be used for a simple PC-controlled calibration procedure to program calibration coefficients into an on-chip EEPROM.

                      • High accuracy
                      • Digital compensation of sensor offset, sensitivity, temperature drift and non-linearity
                      • Eight programmable analog gain settings combine with a digital gain term
                      • Accommodates bridges with spans <lt/>1mV/V and high offset
                      • Internal or optional external temperature compensation for corrected temperature output
                      • 48-bit customer ID field for module traceability
                      • Eliminates need for external trimming components
                      • On-chip diagnostic features add safety to the application
                      • Low-power sleep mode lengthens battery life
                      • Enables multiple sensor networks
                      • Current consumption as low as 70μA depending on programmed sample rate
                      • Low-power sleep mode (<lt/>2μA at 25°C)

                      Aplicaţii

                      Industrial, Medical, Logistics, Consumer Electronics, Sensing & Instrumentation

                      Specificaţii tehnice

                      Signal Conditioner Type

                      Resistive Sensor Signal Conditioner

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Amplifier Case Style

                      SOIC

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Bandwidth
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
                      Germany
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (17-Dec-2015)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.000074