Detalii tehnice
Prezentare generală a produsului
The SCA1000-N1000070 is a 3D MEMS-based 2-axis Accelerometer that enables tactical grade performance for Inertial Measurement Units (IMUs) operating in tough environmental conditions. The measuring axes of the sensor are parallel to the mounting plane and orthogonal to each other. Wide measurement range and bandwidth, low repeatable temperature behaviour, low output noise, together with a very robust sensing element and packaging design, make the SCA1000-N1000070 the ideal choice for challenging inertial sensing applications. Comprehensive failure detection features of the device are - true self test by deflecting the sensing element's proof mass with electrostatic force, continuous sensing element interconnection failure check and Continuous memory parity check.
- 115Hz Measurement bandwidth
- Low noise ratiometric analogue voltage outputs
- Excellent bias stability over-temperature and time
- Robust design, high shock durability (20000g)
Aplicaţii
Sensing & Instrumentation, Avionics
Specificaţii tehnice
Analogue, Digital
X, Y
SMD
550mV/g
4.75V
-40°C
-
± 4g
SPI
12Pins
SMD
5.25V
125°C
-
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Finland
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs