2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. MEMS Accelerometers
                                                                                                Imprimare pagină

                                                                                                SCA1000-N1000070

                                                                                                MEMS Accelerometer, Dual Axis, ± 4g, X, Y, SPI, SMD, 12 Pins, 550mV/g

                                                                                                MURATA
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MURATA SCA1000-N1000070
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producătorSCA1000-N1000070
                                                                                                Cod de comandă2381824
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                MURATA
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producătorSCA1000-N1000070
                                                                                                Cod de comandă2381824
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                MEMS Sensor OutputAnalogue, Digital
                                                                                                Sensing Range - Accelerometer± 4g
                                                                                                Sensing AxisX, Y
                                                                                                Output InterfaceSPI
                                                                                                Sensor Case / PackageSMD
                                                                                                No. of Pins12Pins
                                                                                                Sensor Case StyleSMD
                                                                                                Sensitivity Typ550mV/g
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-

                                                                                                Prezentare generală a produsului

                                                                                                The SCA1000-N1000070 is a 3D MEMS-based 2-axis Accelerometer that enables tactical grade performance for Inertial Measurement Units (IMUs) operating in tough environmental conditions. The measuring axes of the sensor are parallel to the mounting plane and orthogonal to each other. Wide measurement range and bandwidth, low repeatable temperature behaviour, low output noise, together with a very robust sensing element and packaging design, make the SCA1000-N1000070 the ideal choice for challenging inertial sensing applications. Comprehensive failure detection features of the device are - true self test by deflecting the sensing element's proof mass with electrostatic force, continuous sensing element interconnection failure check and Continuous memory parity check.

                                                                                                • 115Hz Measurement bandwidth
                                                                                                • Low noise ratiometric analogue voltage outputs
                                                                                                • Excellent bias stability over-temperature and time
                                                                                                • Robust design, high shock durability (20000g)

                                                                                                Aplicaţii

                                                                                                Sensing & Instrumentation, Avionics

                                                                                                Specificaţii tehnice

                                                                                                MEMS Sensor Output

                                                                                                Analogue, Digital

                                                                                                Sensing Axis

                                                                                                X, Y

                                                                                                Sensor Case / Package

                                                                                                SMD

                                                                                                Sensor Case Style

                                                                                                SMD

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                Sensing Range - Accelerometer

                                                                                                ± 4g

                                                                                                Output Interface

                                                                                                SPI

                                                                                                No. of Pins

                                                                                                12Pins

                                                                                                Sensitivity Typ

                                                                                                550mV/g

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Finland
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
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
                                                                                                Greutate (kg):.0012